
The Stratix V GS FPGA from Intel features 23.15Mb of memory and operates at a maximum data rate of 14.1Gbps. It is designed to function within a temperature range of 0-85°C and is compliant with lead-free and RoHS regulations. This device is available in a FBGA package type, specifically FBGA-1517, and is packaged in a tray with 21 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD4K3F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 23.15Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 135840 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |