The Stratix V GS FPGA features 44.27Mb of memory and operates at speeds up to 14.1Gbps. It has 552 GPIO and 172600 logic blocks. The device is RoHS compliant and operates over a temperature range of 0°C to 85°C. It is packaged in a lead-free FBGA-1152 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 46769152b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 1 |
| RoHS | Compliant |
