Intel 5SGSMD5H1F35C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 46769152b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD5H1F35C2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.