
The Stratix V GS FPGA from Intel features 44.27Mb of memory and operates at speeds of up to 14.1Gbps. It has 552 GPIO and 24 transceivers, making it suitable for high-speed applications. The device is packaged in a FBGA package and has a maximum operating temperature of 85°C. However, it is not RoHS compliant and contains lead, making it a non-compliant component in certain markets.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 39936000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |