
Field Programmable Gate Array (FPGA) with 457,000 logic cells and 690,000 registers, built on 28nm process technology. Features 39,936 Kbit RAM, 3,180 18x18 multipliers, and 1,590 dedicated DSP blocks. Supports up to 552 user I/Os and offers 36 transceiver blocks operating at 14.1 Gbps. Packaged in a 1152-pin FC-FBGA (35x35mm) for surface mounting. Operates within a temperature range of 0°C to 85°C.
Intel 5SGSMD5H3F35C4N technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.9 |
| Seated Plane Height (mm) | 3.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAR-1 |
| Family Name | Stratix® V GS |
| Maximum Number of User I/Os | 552 |
| Number of Registers | 690000 |
| RAM Bits | 39936Kbit |
| Device Logic Cells | 457000 |
| Number of Look-up Table Input | 4 |
| Process Technology | 28nm |
| Ethernet MACs | 2 |
| Number of Multipliers | 3180 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 36 |
| Transceiver Speed | 14.1Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 1590 |
| PCI Blocks | 1 |
| Speed Grade | 4 |
| Differential I/O Standards Supported | LVPECL|LVDS|HCSL |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM |
| Device Number of DLLs/PLLs | 24 |
| Supported IP Core | Triple Speed Ethernet with 1588|Sub-frame Latency JPEG 2000 Encoder (BA130)|DDR4/3, LPDDR2/3 Multiport Memory Controller (UMMC) |
| Supported IP Core Manufacture | Altera/Barco Silex/Mobiveil, Inc |
| Total Number of Block RAM | 2014 |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel 5SGSMD5H3F35C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.