
Field Programmable Gate Array, 457000-Cell, CMOS, PBGA1152, FBGA-1152
Intel 5SGSMD5H3F35I4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 39936000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSMD5H3F35I4 to view detailed technical specifications.
No datasheet is available for this part.
