
The Stratix V GS FPGA from Intel features a package quantity of one and is packaged in a tray. It operates within a temperature range of -40°C to 100°C and has a data rate of 14.1Gbps. The device contains lead and is not RoHS compliant. It has a memory size of 44.27Mb and a RAM size of 46769152b.
Intel 5SGSMD5K2F40I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 46769152b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSMD5K2F40I3 to view detailed technical specifications.
No datasheet is available for this part.
