
The Stratix V GS FPGA is a high-speed field programmable gate array with 44.27Mb of memory and 696 GPIOs. It operates within a temperature range of 0-85°C and features 36 transceivers. The device is packaged in a FBGA package type and is not RoHS compliant. It is available in a tray packaging format with a package quantity of one.
Intel 5SGSMD5K3F40C2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 46769152b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.