
The Stratix V GS FPGA is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 14.1Gbps and is packaged in a lead-free FBGA. However, it is not RoHS compliant due to containing lead. The device has a large number of logic elements, with 457,000 available, and 172,600 logic blocks. It also features 696 GPIOs and 36 transceivers.
Intel 5SGSMD5K3F40I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 44.27Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 172600 |
| Number of Logic Elements/Cells | 457000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 39936000b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSMD5K3F40I3L to view detailed technical specifications.
No datasheet is available for this part.
