
The Stratix V GS FPGA is a high-speed device with a maximum operating temperature of 85°C and an operating supply voltage of 930mV. It is lead free and RoHS compliant. The FPGA features 220,000 logic blocks and 583,000 logic elements/cells, with 840 GPIOs and 840 I/Os. It is packaged in a FBGA-1932 package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD6N1F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |