
The Stratix V GS FPGA is a high-speed integrated circuit with a 930mV operating supply voltage and a data rate of 14.1Gbps. It is packaged in a 1932-ball FBGA and is RoHS compliant. The device operates over a temperature range of -40°C to 100°C and features 840 GPIOs and 48 transceivers. The Stratix V GS FPGA has a large number of logic elements and cells, with 583,000 and 220,000 respectively, and a memory size of 51.71Mb.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD6N1F45I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
