Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Number of Outputs | 840 |
| Number of Inputs | 840 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |