
The Stratix V GS FPGA is a high-speed field programmable gate array with a maximum operating temperature of 85°C and an operating supply voltage of 930mV. It is packaged in a lead-free FBGA-1932 package and is RoHS compliant. The device features 583,000 logic elements and 220,000 logic blocks, with 840 GPIOs and 48 transceivers. It operates at a speed grade of 2 and has a memory size of 51.71 Mb.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD6N3F45C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 51.71Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |
