
The Stratix V GS FPGA is a high-speed device with a memory size of 58Mb and a data rate of 14.1Gbps. It operates within a temperature range of -40°C to 100°C and is supplied at 880mV. The device is lead free and RoHS compliant, packaged in a FBGA-1517 package. It features 696 GPIOs, 36 transceivers, and 262400 logic blocks.
Checking distributor stock and pricing after the page loads.
Intel 5SGSMD8K2F40I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 60968960b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| Speed Grade | 2 |
| RoHS | Compliant |