
The Stratix V GS FPGA is a high-speed, low-power device with a maximum operating temperature of 85°C. It features a data rate of 14.1Gbps and is designed for surface mount applications. The device is RoHS compliant and has a memory size of 58.01Mb. It is packaged in a FBGA-1517 package quantity of 21 units per tray.
Intel 5SGSMD8K3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 85°C |
| Memory Size | 58.01Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 262400 |
| Number of Logic Elements/Cells | 695000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GS |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGSMD8K3F40C4N to view detailed technical specifications.
No datasheet is available for this part.