Field Programmable Gate Array, 340000-Cell, CMOS, PBGA1152, FBGA-1152
Intel 5SGXEA3H1F35I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3H1F35I2N to view detailed technical specifications.
No datasheet is available for this part.