
The Stratix V GX FPGA features 22.92Mb of memory, 14.1Gbps data rate, and operates within a temperature range of 0-85°C. It is packaged in a lead-free FBGA-1152 package and is RoHS compliant. This device has 432 GPIOs, 24 transceivers, and 128300 logic blocks.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |