The Stratix V GX FPGA features 340,000 logic elements, 128,300 logic blocks, and 24 transceivers. It operates within a temperature range of -40°C to 100°C and has a maximum operating voltage of 880mV. The device is packaged in a 1152-ball BGA with a tray packaging style. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |