
The Stratix V GX FPGA from Intel features 22.92Mb of memory and operates at a maximum speed of 14.1Gbps. It is designed to function within a temperature range of -40°C to 100°C and is supplied at 880mV. The device is packaged in a 1152-pin FBGA and is compliant with RoHS regulations. It is available in a tray packaging format with 24 units per package.
Intel 5SGXEA3H2F35I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3H2F35I2LN to view detailed technical specifications.
No datasheet is available for this part.
