
The Stratix V GX FPGA from Intel is a high-speed integrated circuit with a memory size of 22.92Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is packaged in a FBGA1152 format. The device contains 432 GPIOs and 24 transceivers, with a total of 340,000 logic elements/cells and 128,300 logic blocks. The operating supply voltage is 880mV, and it is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
