
This Stratix V GX FPGA from Intel features 22.92Mb of memory and operates at a maximum data rate of 14.1Gbps. It is designed to function within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device is packaged in a lead-free FBGA-1517 package and is suitable for use in high-speed applications.
Intel 5SGXEA3K2F40I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3K2F40I2LN to view detailed technical specifications.
No datasheet is available for this part.