The Stratix V GX Field-Programmable Gate Array is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 128300 logic blocks and 340000 logic elements, with 696 GPIO and 696 I/Os. The device is packaged in a 39x39mm FBGA and is not RoHS compliant.
Intel 5SGXEA3K2F40I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA3K2F40I3L to view detailed technical specifications.
No datasheet is available for this part.