
The Stratix V GX FPGA from Intel features 22.92Mb of memory, an operating supply voltage of 880mV, and a maximum operating temperature of 100°C. It is designed with lead-free materials and is packaged in a FBGA-1517 package. This device is part of the Stratix V GX series and has a speed grade of 4. It is suitable for high-speed applications and is compliant with RoHS regulations.
Intel 5SGXEA3K3F40I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 22.92Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 128300 |
| Number of Logic Elements/Cells | 340000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19456000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA3K3F40I4N to view detailed technical specifications.
No datasheet is available for this part.