The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 41.84Mb and an operating supply voltage of 930mV. It features a package type of FBGA-1152 and is available in a tray packaging with 24 units per package. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It has a high number of logic elements, with 420000 available for programming.
Intel 5SGXEA4H2F35C1N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA4H2F35C1N to view detailed technical specifications.
No datasheet is available for this part.