This industrial-grade field-programmable gate array features 1152 terminals and operates within a temperature range of -40 to 100 degrees Celsius. The device has 552 inputs and 552 outputs, and is packaged in a 35x35mm S-PBGA-B1152 format. The FPGA is supplied with a nominal voltage of 0.85V, with a minimum and maximum supply voltage of 0.82V and 0.88V, respectively.
Intel 5SGXEA4H3F35I4 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 552 |
| Number of Inputs | 552 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5SGXEA4H3F35I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.