The Stratix V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 158500 logic blocks, 420000 logic elements, and 36 transceivers. The device is packaged in a lead-free FBGA-1517 package and is RoHS compliant. It operates at a supply voltage of 930mV and has a memory size of 41.84Mb.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
