
The Stratix V GX FPGA features 41.84Mb of memory, 432 GPIO, and 36 transceivers, operating within a temperature range of -40°C to 100°C. It is packaged in a lead-free FBGA-1152 package, compliant with RoHS regulations. This device is part of the Stratix V GX series, with a speed grade of 2.
Intel 5SGXEA4K2F35I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
