
The Stratix V GX FPGA is a high-speed integrated circuit with 41.84Mb of memory and 432 GPIOs. It operates within a temperature range of -40°C to 100°C and features 36 transceivers. The device is packaged in a 1152-ball BGA with a 34x34mm footprint. Note that this device contains lead and is not RoHS compliant.
Intel 5SGXEA4K2F35I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA4K2F35I3L to view detailed technical specifications.
No datasheet is available for this part.
