Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1152, FBGA-1152
Intel 5SGXEA4K3F35I3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 432 |
| Number of Inputs | 432 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5SGXEA4K3F35I3 to view detailed technical specifications.
No datasheet is available for this part.