
FPGA Stratix® V GX Family 420000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |