
The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 41.84Mb and an operating supply voltage of 880mV. It operates within a temperature range of 0°C to 85°C and is packaged in a lead-free FBGA-1517 package. The FPGA features 696 GPIOs and 36 transceivers, with a speed grade of 4. It is RoHS compliant and available in a tray packaging format with 21 units per package.
Intel 5SGXEA4K3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 41.84Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 158500 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 37888000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA4K3F40C4N to view detailed technical specifications.
No datasheet is available for this part.
