
The Stratix V GX FPGA from Intel is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 552 GPIO and 24 transceivers, with a data rate of 14.1Gbps. The device is packaged in a 1152-ball FBGA and is compliant with RoHS regulations. It is available in a tray packaging with 24 units per package.
Intel 5SGXEA5H2F35I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5H2F35I2LN to view detailed technical specifications.
No datasheet is available for this part.