
The Stratix V GX FPGA is a high-speed integrated circuit with a memory size of 50.65Mb and 552 GPIOs. It operates at a supply voltage of 880mV and features 24 transceivers. The device is packaged in a FBGA1152 package and has a maximum operating temperature of 100°C. It is not RoHS compliant and is available in a tray packaging format.
Intel 5SGXEA5H2F35I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA5H2F35I3 to view detailed technical specifications.
No datasheet is available for this part.
