
The Stratix V GX FPGA is a high-performance device with 50.65Mb of memory and 14.1Gbps data rate. It features 432 GPIO and 36 transceivers, making it suitable for high-speed applications. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is available in a FBGA-1152 package quantity of 24, packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |