
The Stratix V GX Field Programmable Gate Array features 50.65Mb of memory and operates at a supply voltage of 880mV. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It is packaged in a FBGA-1517 package and is available in a tray packaging format.
Intel 5SGXEA5K2F40I2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 53105664b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5K2F40I2LN to view detailed technical specifications.
No datasheet is available for this part.
