
The Stratix V GX FPGA is a high-speed integrated circuit with 50.65Mb of memory and 930mV operating supply voltage. It operates within a temperature range of -40°C to 100°C and is packaged in a lead-free FBGA-1517 package. The device features 696 GPIO and 36 transceivers, with a speed grade of 2. It is RoHS compliant and available in a tray packaging format.
Intel 5SGXEA5K2F40I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 53105664b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5K2F40I2N to view detailed technical specifications.
No datasheet is available for this part.
