
The Stratix V GX FPGA is a high-speed integrated circuit with 50.65Mb of memory and 432 GPIO. It operates at a supply voltage of 880mV and has a maximum operating temperature of 85°C. The device is packaged in a lead-free FBGA-1152 package and is RoHS compliant. It features 36 transceivers and 185,000 logic blocks, with a total of 490,000 logic elements/cells. The FPGA is available in a tray packaging configuration with 24 units per package.
Intel 5SGXEA5K3F35C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5K3F35C2LN to view detailed technical specifications.
No datasheet is available for this part.