The Stratix V GX FPGA is a high-speed device with a memory size of 50.65Mb and a data rate of 14.1Gbps. It features 432 GPIO and 36 transceivers. The device operates within a temperature range of -40°C to 100°C and has a packaging quantity of 24 units per tray. Note that this device contains lead and is not RoHS compliant.
Intel 5SGXEA5K3F35I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA5K3F35I3L to view detailed technical specifications.
No datasheet is available for this part.