
The Stratix V GX FPGA is a high-speed device with 50.65Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied at 880mV. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. It features 696 GPIOs, 36 transceivers, and 185,000 logic blocks.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 46080000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |