The Stratix V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 14.1Gbps and is packaged in a lead-free FBGA package. The device contains lead and is not RoHS compliant. It has a memory size of 50.65Mb and a RAM size of 53.1Gb. The FPGA has 185,000 logic blocks and 490,000 logic elements, with 840 GPIOs and 840 I/Os.
Intel 5SGXEA5N2F45I2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 53105664b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA5N2F45I2L to view detailed technical specifications.
No datasheet is available for this part.