
The Stratix V GX FPGA features 50.65Mb of memory, operating at 930mV with a maximum temperature of 100°C. It is lead free and RoHS compliant, packaged in a FBGA-1932. This device has 840 GPIOs and 48 transceivers, with a speed grade of 2.
Intel 5SGXEA5N2F45I2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 50.65Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 53105664b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA5N2F45I2N to view detailed technical specifications.
No datasheet is available for this part.
