
The Stratix V GX FPGA from Intel features a memory size of 57.16Mb and an operating supply voltage of 930mV. It operates within a temperature range of -40°C to 100°C and is packaged in a FBGA1152 package. The device contains lead and is not RoHS compliant. It has 552 GPIOs, 234720 logic blocks, and 622000 logic elements/cells, with 24 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
