
The Stratix V GX FPGA is a high-speed integrated circuit with 57.16Mb of memory and a data rate of 14.1Gbps. It operates at a supply voltage of 850mV and is packaged in a surface-mount FBGA package. The device is designed to function within a temperature range of 0-70°C. It features 552 I/Os, 2560 logic blocks, and 622000 logic elements/cells, as well as 24 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |