Intel 5SGXEA7H2F35C3ES technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA7H2F35C3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.