
The Stratix V GX FPGA is a high-speed integrated circuit with 57.16Mb of memory and 234720 logic blocks. It operates at a supply voltage of 880mV and can withstand temperatures up to 100°C. The device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It features 552 GPIOs and 24 transceivers, with a data rate of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
