
The Stratix V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 14.1Gbps and contains 622,000 logic elements/cells. The device is packaged in a FBGA package and is not RoHS compliant. It has 552 GPIOs and 24 transceivers, and is part of the Stratix V GX series with a speed grade of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
