
The Stratix V GX FPGA features 57.16Mb of memory and 234720 logic blocks, operating at a supply voltage of 880mV and a maximum temperature of 100°C. It is packaged in a 1152-pin FBGA package and is compliant with RoHS standards. The device has 552 GPIOs and 24 transceivers, with a speed grade of 3. It is designed for use in high-speed applications and is suitable for a variety of industrial and commercial applications.
Intel 5SGXEA7H2F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7H2F35I3LN to view detailed technical specifications.
No datasheet is available for this part.