FPGA - Field Programmable Gate Array FPGA - Stratix V GX 2560 LABs 552 IOs
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
