
The Stratix V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a data rate of 14.1Gbps and operates on an 850mV supply voltage. The device is packaged in a FBGA package and is available in a tray packaging format. With 2560 logic blocks and 622000 logic elements/cells, this FPGA is designed for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
