The Stratix V GX FPGA features 57.16Mb of memory and 552 GPIOs, operating at 880mV with a maximum temperature of 100°C. It is packaged in a lead-free FBGA-1152 package. The device is RoHS compliant and available in a tray packaging format. The FPGA has 234720 logic blocks and 622000 logic elements, with 24 transceivers. It operates at a speed grade of 3 and is part of the Stratix V GX series.
Intel 5SGXEA7H3F35I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7H3F35I3N to view detailed technical specifications.
No datasheet is available for this part.